Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 48037-2200

USB Connector, Plug, USB 2.0, USB Type A, 4 Ways, Gold, SMT, Right Angle, Brass, 48037 Series
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48037-2200.

Upverter

Datasheet2 pages6 years ago
Datasheet1 page10 years ago

HQonline

Sager Electronics

JRH Electronics

Molex

Inventory History

3 month trend:
-12.62%

CAD Models

Download Molex 48037-2200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2014-09-01
LTD Date2014-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity292173-2
Connector Shrouded Header HDR 2 POS 2mm Solder RA SMD Embossed T/R
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount, TMM Series
Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT
Molex IDCConnector, Picoflexseries, Male plug, 10road, 1.27mmPitch, surface mount
TE Connectivity292173-4
Connector, Header, 4Pos, 1Row, 2Mm; Prod |Te Connectivity Amp 292173-4
TE Connectivity292173-3
TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts

Descriptions

Descriptions of Molex 48037-2200 provided by its distributors.

USB Connector, Plug, USB 2.0, USB Type A, 4 Ways, Gold, SMT, Right Angle, Brass, 48037 Series
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
Molex USB Connector, Type A Plug, SMD, 1 Port, Solder Termination
CONN.; DATA; USB; PLUG; SHIELDED; TYPE A; RT. ANGLE; SMT; GOLD PLATING
Usb Conn, 2.0, Usb Type A, Plug, Surface; |Molex 48037-2200
Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right-Angle, Surface Mount, Straight Tab 3.80mm, 0.76µm Gold (Au) Plating, PCB Thickness 1.60mm, Tape on Reel Package, Lead-Free
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Plug / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 048037-2200
  • 0480372200
  • 48037-2200.
  • 480372200
  • 480372200.