Molex 47553-2001

Conn Smart Card SKT 6 POS 1.27mm ST SMD Embossed T/R 0.5A/Contact
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47553-2001.

Upverter

Technical Drawing2 pages6 years ago
Datasheet5 pages7 years ago

Molex

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-11.02%

CAD Models

Download Molex 47553-2001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
Molex MicroSDcard slot, memory card slot, Push-pull plug-in, 8needle, 1.1mmPitch, Mother seat
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount
HIROSE ELECTRICDM3AT-SF-PEJM5
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Molex 47553-2001 provided by its distributors.

Conn Smart Card SKT 6 POS 1.27mm ST SMD Embossed T/R 0.5A/Contact
Memory card connectors; MOLEX; 47553-2001; 500 mA; 8; Gold, Nickel; Gold
1.27mm (.050") Pitch SIM Card Holder with Detect Pins, 6 Circuits, Push- Push Style, Housing Height 1.80mm (.071"), Lead Free
CONN, MINI SIM, PUSH-PUSH, 6POS; Product Range:47553 Series; Connector Type:Mini SIM; No. of Contacts:6Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019)
Actuation Type = Push / Push / Card Type = SIM / Contact Material = Copper Alloy / Poles = 6 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0475532001
  • 475-53-2001
  • 475532001