Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 46765-1001

HDMI Connector, Receptacle, 19 Contacts, 0.4 mm, Gold, Copper Alloy, Surface Mount, Right Angle
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46765-1001.

Upverter

Datasheet2 pages4 years ago
Datasheet5 pages13 years ago

Sager Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+245%

CAD Models

Download Molex 46765-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.8
$ 1.39
Stock
252,811
118,409
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
19
19
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
Thermoplastic
Contact Material
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-03-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Center Strip Contacts,Receptacle 2 14pin SMD,P=0.4mm SMD mount 5.9mm(Length)*2.6mm(height)
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 24 Circuits
Solder pad 400μm 2 24pin SMD mount 6.39mm(Length)*1.67mm(height)

Descriptions

Descriptions of Molex 46765-1001 provided by its distributors.

HDMI Connector, Receptacle, 19 Contacts, 0.4 mm, Gold, Copper Alloy, Surface Mount, Right Angle
Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Embossed T/R
Hdmi Connector, Rcpt, 19Pos, Smt; |Molex 46765-1001..
HDMI, Displayport DVI Connectors Micro HDMI Recpt RA SMT TH SHELL TABS
0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, with Through Hole Shell Tabs and Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free
Gender = Socket / Contact Type = Micro-HDMI / Contacts = 19 / Housing Material = Liquid-Crystal Polymer (LCP) / Termination Type = Soldering / Length mm = 7.5 / Series = 46765
HDMI CONNECTOR, RCPT, 19POS, SMT; No. of Contacts: 19Contacts; Gender: Receptacle; Connector Mounting: Surface Mount; Contact Termination: Surface Mount Right Angle; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plastic Body; Product Range: 46765 Series; SVHC: No SVHC (07-Jul-2017); Current per Contact Max: 0.8A; External Depth: 8mm; External Length / Height: 4mm; External Width: 7mm; Flammability Rating: UL94V-0; Standard: HDMI 1.4; Withstand Voltage: 30V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0467651001
  • 46765-1001.
  • 46765-1001..
  • 467651001
  • 467651001.