Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 46012-1141

Connector Accessory, 0.065in Min Cable Dia, 0.116in Max Cable Dia, Contact, Copper Alloy
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46012-1141.

IHS

Datasheet1 page9 years ago

Molex

TME

Master Electronics

element14 APAC

Inventory History

3 month trend:
+66.88%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-08-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity640579-1
Connector Headers and PCB Receptacles Crimp Tin-Plated 24-26 AWG Press-Fit 20.07mm L × 2.29mm H
HIROSE ELECTRICDF22A-2EP-7.92C
Rectangular Connector Housings; DF22A-2EP-7.92C; HIROSE ELECTRIC; 1; 2; Beige; Straight

Descriptions

Descriptions of Molex 46012-1141 provided by its distributors.

Connector Accessory, 0.065in Min Cable Dia, 0.116in Max Cable Dia, Contact, Copper Alloy
Connector Power Crimping 2.54μm tin 18-20 AWG push-in 16.8mm(Length)*3.6mm(height)
Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Tin (Sn) Plating
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus T/R
Terminal, Pin, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount, Straight, 46012 Series, 13 A
Headers & Wire Housings MF PLUS HCS CRIMP TE Reel of 4000
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Headers & Wire Housings MINI-FIT +HCS 18-20AWG
Gender = Plug / Body Orientation = Straight / Series = Mini-Fit Plus / Current Rating A = 13 / Contact Material = Copper / Contact Plating = Tin / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 20
CONTACT, PIN, 20-18AWG, CRIMP; Product Range: Mini-Fit Plus 46012 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Mini-Fit Jr. 5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0460121141
  • 460121141