Molex 45970-5115

Conn Board to Board PL 500 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
$ 37.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45970-5115.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2025-11-01
LTD Date2026-03-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Board To Board & Mezzanine Connectors 1.27Mm Searay Plug 10Row 500P 8.5Mm Sh
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Molex 45970-4715 Board To Board & Mezzanine Connectors 1.27mm, Searay Plug 10Row 400P 8.5mm, Sh
Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Amphenol Communications Solutions84520-102LF
400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 10 500P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Molex 45970-5115 provided by its distributors.

Conn Board to Board PL 500 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
High Density Array,Male 1.27mm 10 500pin 7mm,8mm,8.5mm,9.5mm,10mm 5.61mm 760nm gold SMD mount 70.07mm(Length)*14.68mm(height)
Board Connector, 500 Contact(s), 10 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector, Stacking, Hdr, 500Pos, 10Rows; Mezzanine Connector Type:Header; Pitch Spacing:1.27Mm; No. Of Rows:10Rows; No. Of Contacts:500Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Gender:Header Rohs Compliant: Yes |Molex 45970-5115

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459705115
  • 459705115