Molex 45970-4715

Molex 45970-4715 Board To Board & Mezzanine Connectors 1.27mm, Searay Plug 10Row 400P 8.5mm, Sh
$ 31.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45970-4715.

element14 APAC

Datasheet7 pages7 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+34.01%

CAD Models

Download Molex 45970-4715 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board To Board & Mezzanine Connectors 1.27Mm Searay Plug 10Row 500P 8.5Mm Sh
Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Amphenol Communications Solutions84520-102LF
400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84740-002LF
400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Descriptions

Descriptions of Molex 45970-4715 provided by its distributors.

Molex 45970-4715 Board To Board & Mezzanine Connectors 1.27mm, Searay Plug 10Row 400P 8.5mm, Sh
High Density Array,Male 1.27mm 10 400pin 12mm,13mm,13.5mm,14.5mm,15mm 10.6mm 760nm gold SMD,P=1.27mm SMD mount 14.68mm(height)
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.5 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONN, PCB HDR, 400P, 10ROW, 1.27MM, SMT; Pitch Spacing: 1.27mm; No. of Contacts: 400Contacts; Gender: Header; Product Range: SEARAY 45970 Series; Contact Termination Type: Surface Mount; No. of Rows: 10Rows; Contact Plating: Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459704715
  • 45970-4715.
  • 459704715