Molex 45970-4115

Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 30.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45970-4115.

IHS

Datasheet7 pages7 years ago

Molex

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-89.29%

CAD Models

Download Molex 45970-4115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-06-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board To Board & Mezzanine Connectors 1.27Mm Searay Plug 10Row 500P 8.5Mm Sh
Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Amphenol Communications Solutions84520-102LF
400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84740-002LF
400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Descriptions

Descriptions of Molex 45970-4115 provided by its distributors.

Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
HDA Connector Male 1.27mm 400-Pin Gold SMD P=1.27mm 57.37mm(L) × 14.68mm(H)
1.27mm Pitch, SEARAY Plug, 400 Circuits, 2.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free
Board to Board & Mezzanine Connectors SEARAY PLUG ASSY 10X40X1.9
Conn Board to Board PL 400 POS 1.27mm Solder ST SMD SEARAY T/R
Pin and Socket Header PCB - Vertical 400P
Mezzanine Connector, Plug, 400 Contacts, 10 Rows, 1.27mm, Gold, SMT, Straight, Copper Alloy, Solder
SEARAY PLUG ASSY 10X40X1.9 TIN REEL;
CONN HD ARRAY PLUG 400P SMD GOLD
CONNECTOR, STACKING, HDR, 400POS, 10ROWS; Product Range:SEARAY 45970 Series; No. of Contacts:400Contacts; Gender:Header; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10Rows; Row Pitch:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459704115
  • 45970-4115.
  • 459704115
  • 459704115.