Molex 45280-1401

Pin Header, 14 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Copper Alloy, Press Fit
$ 3.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45280-1401.

IHS

Datasheet4 pages6 years ago

Molex

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.17%

CAD Models

Download Molex 45280-1401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn HDR 12 POS 3mm Press Fit ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0 BMI CPI Tray
Pin Header, 14 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
14-Pin Header, Push-Pull 8.5A, 3mm Pitch, Tin Plated, Black, TH, 28mm L × 11.9mm H
TE Connectivity5102156-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5499922-2
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, AMP-LATCH
TE Connectivity5499910-2
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 45280-1401 provided by its distributors.

Pin Header, 14 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Copper Alloy, Press Fit
14-Pin Header, Push-Pull 8.5A Tin Black TH 28mm × 11.9126mm × 11.9mm
Conn Power HDR 14 POS 3mm Press Fit ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0 BMI CPI™ Tray
Headers & Wire Housings MicroFit 3.0 Header Vert CPI 14 ckt 121
Rectangular Power Connector, 14 Contact(S), Male, Press Fit Terminal, Receptacle
Connector, Header, 14Pos, 2Row, 3Mm; |Molex 45280-1401
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 14 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating
CONN, PCB HDR, 14POS/2ROW, 3MM/PRESS FIT; Pitch Spacing: 3mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: Micro-Fit 3.0 BMI CPI 45280 Series; Contact Termination Type: Press Fit; No. of Rows: 2Rows; Contact Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0452801401
  • 452801401