Molex 44432-1401

14-Pin Header, Push-Pull 8.5A, 3mm Pitch, Tin Plated, Black, TH, 28mm L × 11.9mm H
$ 3.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44432-1401.

IHS

Datasheet2 pages10 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.55%

CAD Models

Download Molex 44432-1401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, 14 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Conn Wire to Board HDR 14 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
TE Connectivity / AMP146490-7
2.54mm Pitch, 2 Pos, 14-Pin, 7.62mm, 380nm, Gold, Black, TH, 17.37mm L × 4.88mm H
TE Connectivity146500-5
Pin Header 2.54mm Pitch 2x10 Pin 17.78mm L Gold Plated Black TH 12.29mm(L) × 4.88mm(H)
TE Connectivity146502-9
Header 2.54mm Pitch 2 Pos 18-Pin 25.4mm 2.54μm Pb/Sn Black TH 22.45mm L × 4.88mm H

Descriptions

Descriptions of Molex 44432-1401 provided by its distributors.

14-Pin Header, Push-Pull 8.5A, 3mm Pitch, Tin Plated, Black, TH, 28mm L × 11.9mm H
Pin Header, 14 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT, Polyamide
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 14 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI Tray
Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 14 Circuits, 5.08µm Tin (Sn) Plating, Kinked Tails
Headers & Wire Housings Micro-Fit BMI Vert DR Hdr Pegs Tin 14Ckt
HEADER, 14WAY; Connector Type:Wire to Board; Series:Micro-Fit 3.0; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444321401
  • 444321401