Molex 44764-0602

Push-Pull Receptacle, 3mm, 6 Pin, 5A, 380nm, Gold Plated, Black, TH Mount, 9.7mm L × 21mm H
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44764-0602.

Molex

Technical Drawing1 page14 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-72.43%

CAD Models

Download Molex 44764-0602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.18
$ 1.805
Stock
11,076
2,790
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Polyamide
Contact Material
Brass
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Push-Pull,Receptacle 3mm 2 6pin 5A 380nm gold Black Through hole mounting 8.4mm(height)
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions89883-303LF
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 3+3 contacts
IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip

Descriptions

Descriptions of Molex 44764-0602 provided by its distributors.

Push-Pull Receptacle, 3mm, 6 Pin, 5A, 380nm, Gold Plated, Black, TH Mount, 9.7mm L × 21mm H
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Wire to Board RCP 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 BMI Tray
Headers & Wire Housings Micro-Fit (3.0) BMI RA Hdr/Fem 15Au 6Ckt
Pin and Socket Header PCB - Right-Angle 6P
PCB Receptacle, Female Contact, 6 Contacts, 2 Rows, 3 mm, Gold, Phosphor Bronze, Through Hole Mount
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38µm Gold (Au) Selective Plating, Mylar Positioning Strip, 6 Circuits
MicroFit 30 BMI RA HdrFem 15Au 6Ckt
CONN RCPT 6P 0.118 GOLD PCB R/A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447640602
  • 44764-0602-
  • 44764-0602.
  • 447640602