Descriptions of Molex 44764-0601 provided by its distributors.
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Push-Pull Receptacle, 3mm, 2 Pos, 6-Pin, 5A, 1.02μm Tin, Black, TH, 9.7mm × 10.4394mm × 21mm
Pin and Socket Header PCB - Right-Angle 6P
PCB Receptacle, 6 Contacts, 2 Rows, 3mm, Tin, 8.5A, THT, Right Angle, Phosphor Bronze, Solder, LCP
Conn Wire to Board RCP 6 POS 3mm Solder RA Thru-Hole Tray
Avnet Japan
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X3P RA
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 1.02µm Tin (Sn) Plating, Mylar Positioning Strip, 6 Circuits
Cross Referenced to MOLEX - Part MOL44764-0601
MicroFit 30 BMI RA HdrFem Tin 6Ckt
CONN RCPT 6POS 0.118 TIN PCB R/A
CONN, R/A RCPT, 6POS, 2ROW, 3MM, TH; Pitch Spacing: 3mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Micro-Fit 3.0 BMI 44764 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Platin