Molex 44428-0601

Pin Header, 6 Contacts, 2 Rows, 3mm, Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44428-0601.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.74%

CAD Models

Download Molex 44428-0601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
HEADER,2 ROW, VERTICAL, POLARIZING PEG,6 PIN, TIN PLATE, SMT/GLOW WIRE, KINKED LEADS
Molex 3.0mmpitch6pDouble row pin header, Micro-Fit 3.0series, vertical, Through hole mounting
CONN, HEADER, 6POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
HIROSE ELECTRICDF1BZ-6DP-2.5DS
Connector Wire to Board Shrouded Header 6 Position 2.5mm Solder Right Angle Through Hole
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 3+3 contacts

Descriptions

Descriptions of Molex 44428-0601 provided by its distributors.

Pin Header, 6 Contacts, 2 Rows, 3mm, Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0 BMI™ Tray
Connector, Header, 6Pos, 2Row, 3Mm; |Molex 44428-0601
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, 5.08µm Matte Tin (Sn) Plating
Pin and Socket Header PCB - Right-Angle 6P
Micro-Fit 3.0 BMI Connectors R.A. RECPT 6P tin w/snap-in pegs
MicroFit BMI RA DR Header Pegs Tin 6w
RS APAC
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X3P RA
MICRO-FIT BMI HEADER SMT 6CIRC
Molex Connector, 3.0mm Pitch, 6-Pin, Dual Row, Board-to-Board/Wire-to-Board, Micro-Fit BMI Series, Right Angle, TH
CONN, R/A PCB HDR, 6POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Micro-Fit 3.0 BMI 44428 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Platin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444280601
  • 44428-0601.
  • 444280601