Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44150-0022

Modular Connectors / Ethernet Connectors Modjack RA Flgls Cat5 PTH 4 Port Shield
$ 12.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44150-0022.

Molex

Technical Drawing3 pages13 years ago
Datasheet2 pages13 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP LOPRO 4PORTS
Modular Connectors / Ethernet Connectors Modjack Ra Flgls Cat5 Pth 2Prt Unshld
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
AmphenolRJSAE538A02
Modular Connector, Modular Jack; |Amphenol Communications Solutions RJSAE538A02.
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount

Descriptions

Descriptions of Molex 44150-0022 provided by its distributors.

Modular Connectors / Ethernet Connectors Modjack RA Flgls Cat5 PTH 4 Port Shield
Jack 90Spend,down 8p8c (RJ45, Ethernet) 4 Through hole mounting 59.05mm(Length)*21.02mm(height)
RJ Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Connector, RJ45 Jack, 1 x 4 (Ganged), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5e Tray
MOD CONN, 8P8C, RJ45 JACK, CAT5/5E, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 4, Ganged; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5, Cat5e; IP Rating:-; Connector Mounting:Th

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0441500022
  • 441500022