Molex 44150-0001

Modular Connectors / Ethernet Connectors Modjack Ra Flgls Cat5 Pth 2Prt Unshld
$ 6.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44150-0001.

Molex

Technical Drawing3 pages13 years ago
Datasheet3 pages18 years ago
Technical Drawing0 pages0 years ago

Sager Electronics

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.14%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP LOPRO 2PORTS
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.

Descriptions

Descriptions of Molex 44150-0001 provided by its distributors.

Modular Connectors / Ethernet Connectors Modjack Ra Flgls Cat5 Pth 2Prt Unshld
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO GANGED
Jack 90Spend,down 8p8c (RJ45, Ethernet) 2 Through hole mounting 30.48mm(Length)*20.57mm(height)
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5/Cat 5e Tray
RJ Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Cat5e, Unshielded, Without Magnetics, THT
JACK, RIGHT ANGLE, CAT5, 2PORT; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:2; LAN Category:Cat5e; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0441500001
  • 44150-0001.
  • 441500001