Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43810-0002

6-Pin Header, Latch Holder, 13A, 2.54mm Pitch, Tin Plated, Black, TH, 23mm L × 14.9mm W
$ 2.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43810-0002.

IHS

Datasheet2 pages9 years ago

Molex

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

CAD Models

Download Molex 43810-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.358
$ 3.281
Stock
5
4,639
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
-
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-04-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Mini-Fit Jr. PCI Express, High End Graphics Add-In Card Applications Only, 6 Circuits, Bag
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 6 Contacts, 2 Rows, 4.2mm Pitch
Connector Header 6 Position 4.2 mm Solder Right Angle Thru-Hole 6 Terminal 1 Port Mini-Fit Jr
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 43810-0002 provided by its distributors.

6-Pin Header, Latch Holder, 13A, 2.54mm Pitch, Tin Plated, Black, TH, 23mm L × 14.9mm W
Mini-Fit Connector Male 6 Position 4.2mm Solder Right Angle Thru-Hole 6 Terminal 1 Port BMI
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
MF SMC RA HDR W/CLIP TIN 6 CKT | Molex Incorporated 43810-0002
Connector, Plug, 6 Contacts, 4.2 mm, Tin, Brass, PCB Mount, Right Angle, Mini-Fit BMI 43810 Series
Mini-Fit BMI Connectors 4.20MM MINI FIT SMC RA, 6 CKT
Headers & Wire Housings MINI-FIT SMC HDR 02X03P RA SN
Mini-Fit BMI Header, Dual Row, Right-Angle, 6 Circuits, for 1.60mm PCB Thickness, Tin (Sn) Plating, 260C Wave Solderable, with Retention Clip
CONN, PLUG, 6POS, 2 ROW, 4.2MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438100002
  • 438100002