Molex 43650-1012

Header, Locking Ramp, 10-Pin, 3mm Pitch, 8.5A, Tin Plated, Black, SMD, 37.65mm L × 9.9mm H
$ 2.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-1012.

element14 APAC

Datasheet1 page8 years ago

Molex

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-14.84%

CAD Models

Download Molex 43650-1012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

10pin 3mm 1 Header,Locking Ramp 8.5A 1.52μm tin Black SMD mount 33.66mm(Length)*9.9mm(height)
12pin 3mm 1 Header,Locking Ramp 5A 1.52μm tin Black SMD mount 43.65mm*5.5626mm*9.9mm
Conn Power HDR 7 POS 3mm Solder RA SMD 7 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
TE Connectivity / AMP5-147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
TE Connectivity5-147324-6
7pin 2.54mm 1 Header,Latch Holder 3A 2.54μm tin Black SMD mount 13.77mm(Length)*16.64mm(height)
TE Connectivity / AMP147324-8
9-Pin Connector, 2.54mm Pitch, 3A, Pb/Sn, Black, Bracket Mount, SMD, 16.31mm L × 16.64mm H

Descriptions

Descriptions of Molex 43650-1012 provided by its distributors.

Header, Locking Ramp, 10-Pin, 3mm Pitch, 8.5A, Tin Plated, Black, SMD, 37.65mm L × 9.9mm H
Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
Header Connector, pcb Mount, recept,10 Con; |Molex 43650-1012
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
10WAY 1 ROW R/A SURFACE MOUNT PCB HEADER
Micro-Fit 3.0 Connectors 3MM MICRO-FIT RA 10 CKT Tin
Conn Wire to Board HDR 10 POS 3mm Solder RA SMD T/R
Headers & Wire Housings MICRO-FIT 3.0 HDR 10P RA
AS6081 Certified Vendor, 1 Year Warranty
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 10 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
MicroFit 3.0 SR RA SMT Nail Tin 10Ckt
MICRO-FIT 3.0 RIGHT-ANGLE HEAD
CONN, R/A PCB HDR, 10POS, 1ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436501012
  • 436501012