Molex 43650-0824

Header,Locking Ramp 1 8pin Sliding lock Male Pin Black SMD mount 31.64mm(Length)*5.57mm(height)
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0824.

Official Datasheet12 years ago

Inventory History

3 month trend:
+0.95%

CAD Models

Download Molex 43650-0824 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.45
$ 3.08
Stock
79,099
37,474
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Thermoplastic
Polymer
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

8-Pin Header, Locking Ramp, 8.5A, Tin-Plated, Black, SMD, 27.64mm × 5.5626mm × 9.9mm
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
Header, Locking Ramp 6-Pin Male SMD P=3mm Black 25.65mm × 5.5626mm × 9.9mm
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
TE Connectivity1445121-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD
TE Connectivity5-1375583-7
8-Pin 2.54mm Header, Latch Holder 3A 760nm Gold Black SMD

Descriptions

Descriptions of Molex 43650-0824 provided by its distributors.

Header,Locking Ramp 1 8pin Sliding lock Male Pin Black SMD mount 31.64mm(Length)*5.57mm(height)
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
Conn Power HDR 8 POS 3mm Solder ST SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
Headers & Wire Housings MICRO-FIT 3.0 HDR 08P VT
CONN, PCB HDR, 8POS, 1ROW, 3MM, SMT;
NON-FULL REEL 43650-0824 MICROFIT 30 SR VERT SMT
MicroFit 3.0 SR Vert SMT Nail Tin 8Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500824
  • 436500824