Descriptions of Molex 43650-0419 provided by its distributors.
Pin Header, 4 Contacts, 1 Row, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board, THT
Connector, Header, 4Pos, 1Row, 3Mm; |Molex 43650-0419
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Avnet Japan
4pin 3mm 1 Header,Locking Ramp 8.5A 380nm gold Black Through hole mounting 15.65mm*5.5626mm*5.57mm
MOLEX 43650-0419 MicroFit 3.0 SR Vert TH Clip 15Au 4Ckt
Micro-Fit 3.0 BMI Connectors 4CKT VERT SR SMT HDR
Headers & Wire Housings MICRO-FIT 3.0 HDR 04P VT
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black
CONN, PCB HDR, 4POS, 1ROW, 3MM, THT;
CONN, PCB HDR, 4POS, 1ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold P