Molex 43650-0410

Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
$ 2.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0410.

Newark

Datasheet1 page8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet1 page27 years ago
Datasheet2 pages0 years ago

Molex

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.88%

CAD Models

Download Molex 43650-0410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.252
$ 1.674
Stock
36,880
315,117
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Gold, Nickel
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex Wire-to-Board Connector, Micro-Fit 3.0 Series, 3.0mm Pitch 4-Pin Right Angle SMD
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
Pin Header, 4 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
Amphenol Communications Solutions10120045-400LF
Mezzanine Connector, Hermaphroditic, 3 mm, 1 Rows, 4 Contacts, Surface Mount, Copper Alloy
Amphenol Communications Solutions71607-304LF
Push-Pull,Receptacle 1 4pin Female Socket SMD,P=2.54mm,Horizontal SMD SMD mount
TE Connectivity / AMP147278-4
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 43650-0410 provided by its distributors.

Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
4pin 3mm 1 Header,Locking Ramp 5A 380nm gold Black SMD mount 15.65mm*5.5626mm*9.9mm
Pin Header, 4 Contacts, 1 Row, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
CONN,4C,RECEPTACLE,GOLD, PCB HEADER,R/A,SINGLE ROW,CLIP
CONNECTOR, HEADER, 4POS, 1ROW, 3MM;
Headers & Wire Housings MICRO-FIT 3.0 HDR 04P RA
Micro-Fit 3.0 Connectors R/A HDR SMT 4P GOLD
MICROFIT 3.0 SR RA SMT CLIP 1 AU 4CKT
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 4POS, 1ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500410
  • 436500410