Molex 43650-0210

Pin Header, 2 Contacts, 1 Row, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0210.

Upverter

Datasheet2 pages6 years ago
Datasheet1 page8 years ago

Molex

_legacy Avnet

Farnell

Master Electronics

Inventory History

3 month trend:
+59.24%

CAD Models

Download Molex 43650-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 2.54mmpitch2pSingle row pin header, SLseries, right angle, surface
Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Tin Connector Header 100.0muin 2.54mum
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA SMD SL T/R
TE Connectivity2029104-2
Conn, R/A Header, 2Pos, 1Row, 3Mm; |Te Connectivity Amp 2029104-2
TE Connectivity2213188-2
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator

Descriptions

Descriptions of Molex 43650-0210 provided by its distributors.

Pin Header, 2 Contacts, 1 Row, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Molex 3.0mmpitch2pSingle row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, surface
CONN,2C,RECEPTACLE,GOLD, PCB HEADER,R/A,SINGLE ROW,CLIP
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Embossed T/R
Avnet Japan
Micro-Fit 3.0 Connectors R/A HDR SMT 2P GOLD w/Retention Clip
Headers & Wire Housings MICRO-FIT 3.0 HDR 02P RA
CONN HEADER 2POS R/A W/CLIP SMD
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CUT TAPE - MICROFIT 3.0 SR RA SMT CMIP 1 AU 2CKT
MicroFit 3.0 SR RA SMT Clip 15Au 2Ckt
CONN, R/A PCB HDR, 2POS, 1ROW, 3MM, SMT;
PLUG & SOCKET CONNECTOR, HEADER, 2POS, 3; PLUG & SOCKET CONNECTOR, HEADER, 2POS, 3MM; Connector Type:Plug & Socket; Series:Micro-Fit 3.0; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3mm; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500210
  • 436-50-0210
  • 43650-0210.
  • 436500210
  • 436500210.