Molex 43650-0214

Board Connector, 2 Contact(S), 1 Row(S), Male, Right Angle, 0.118 Inch Pitch, Surface Mount
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0214.

Newark

Datasheet1 page8 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+64.79%

CAD Models

Download Molex 43650-0214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2pin 3mm 1 Header,Locking Ramp 8.5A 760nm gold Black SMD mount 13.65mm*5.5626mm*5.57mm
Pin Header, 2 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Samtec 2.54mm Pitch 2-Pin Header, Board-to-Board Connector, TSM Series, Right Angle, SMD
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
TE Connectivity5-147323-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 43650-0214 provided by its distributors.

Board Connector, 2 Contact(S), 1 Row(S), Male, Right Angle, 0.118 Inch Pitch, Surface Mount
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 2POS, 1ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: G
Pitch mm = 3 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043650-0214
  • 0436500214
  • 436500214