Descriptions of Molex 43645-0208 provided by its distributors.
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3 mm, 43645 Series, Nylon, Micro-Fit 3.0, Black
Molex 43645-0208 Headers & Wire Housings, Microfit 3.0 Receptacle Sr 2P Gw Hf
Molex Crimp Connector Housing, 2road, 3mmPitch, 1line
Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Connector Housing, Rcpt, 2Pos; |Molex 43645-0208
Micro-Fit 3.0, Receptacle Housing, 2 Poles, 1 Rows, 3mm Pitch
CONN RCPT HSG 2POS 3.00MM / 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Conn Housing RCP 2 POS 3mm Crimp ST Cable Mount Bag
Headers & Wire Housings MICRO-FIT 3.0 REC 01X02P
-40℃~+105℃ 3mm 1x2P Micro-Fit(MX 3.0) 2 1 With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, RCPT, 2POS, 3MM, BLACK;
CONN HOUSING, RCPT, 2POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43645 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc