Molex 43640-0400

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43640-0400.

IHS

Datasheet4 pages6 years ago

Sager Electronics

HQonline

Molex

Farnell

Inventory History

3 month trend:
+7.02%

CAD Models

Download Molex 43640-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
TE Connectivity3-644456-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 43640-0400 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 4 Contacts, 1 Row, 3 mm, Panel Mount, 43640 Series, Nylon, Micro-Fit 3.0
Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Molex Connector Housing, 4-Pos, 3mm Pitch, 1 Row
Connector Housing, Plug, 4Pos; |Molex 43640-0400
-40℃~+105℃ 3mm 1x4P Micro-Fit(MX 3.0) 4 1 Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing M 4 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
Molex 436400400 Micro-fit 3.0 Plug 4-pin 3mm Spacing Black
Micro-Fit 3.0 Housing, Plug, 4 Poles, 1 Rows, 3mm Pitch
Headers & Wire Housings MICRO-FIT 3.0 PLG 01X04P
MicroFit 3.0 Plug SR Pnl Mnt 4Ckt
CONN PLUG 4POS 3MM SGL PANEL MNT
04P MICRO-FIT PLUG W PANELMOUNT
3.00MM MICROFIT SINGLE ROW 4CI
CONN HOUSING, PLUG, 4POS, 3MM, BLACK; Product Range: Micro-Fit 3.0 43640 Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 3mm; For Use With: Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436400400
  • 43640-0400.
  • 436400400