Molex 43160-1104

Sabre 90° Header 4 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-1104.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-23.12%

CAD Models

Download Molex 43160-1104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 4 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Right Angle, Shrouded, Brass, Wire-to-Board
Sabre Vertical Header 4 Circuits Glow Wire Capable PCB Thickness 1.60mm with Board Lock
Connector Wire to Board Header 3 Position 7.49mm Solder Right Angle Thru-Hole Tray
HIROSE ELECTRICDF22-4P-7.92DS(05)
4 Position 7.9mm Pitch Board mount header
HIROSE ELECTRICDF22-4P-7.92DSA(05)
CONN HEADER VERT 4POS 7.92MM / Connector Header Through Hole 4 position 0.312" (7.92mm)
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 43160-1104 provided by its distributors.

Sabre 90° Header 4 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Pin Header, 4 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Right Angle, Shrouded, Brass, Wire-to-Board
Wtb Connector, Header, 4Pos, 1Row, 7.5Mm; |Molex 43160-1104
Conn Power HDR 4 POS 7.49mm Solder RA Thru-Hole 8 Terminal 1 Port Sabre™ Tray
Conn Wire to Board HDR 4 POS 7.5mm Solder RA Side Entry Thru-Hole Bag
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Headers & Wire Housings Sabre 4Ckt RA V0 Hdr w/oLk ShtTail
7.50 Sabre Connectors R.A. HDR SMC, 4P without board lock
Pin Header, Power, 7.5 mm, 1 Row
Cross Referenced to MOLEX - Part MOL43160-1104
WTB CONNECTOR, HEADER, 4POS, 1ROW, 7.5MM; Pitch Spacing:7.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Sabre 43160 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431601104
  • 431601104