Molex 43160-0102

Sabre Vertical Header 2 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-0102.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.04%

CAD Models

Download Molex 43160-0102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 2 Contacts, 1 Row, 6.7mm, Tin, 12A, Straight, Shrouded, Brass, Wire-to-Board, THT
Header Connector,pcb Mount,recept,2 Contacts,pin,0.312 Pitch,pc Tail Terminal,locking
7.50mm Pitch Sabre Header 90° 2 Circuits Glow-Wire Capable PCB Thickness 3.20mm with Board Lock
TE Connectivity350786-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity350428-4
Header, Locking Ramp, 2-Pin, Polyamide (PA), 19A, Gold Plated, TH, 13.97mm × 7.62mm × 13.97mm

Descriptions

Descriptions of Molex 43160-0102 provided by its distributors.

Sabre Vertical Header 2 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Molex Wire-to-Board Connector, Sabre Series, 7.5mm Pitch, 2-Pin Header, Right Angle, TH
Pin Header, 2 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Avnet Japan
Tin -40℃~+75℃ Brass Plugin Button And Strip Battery Connector ROHS
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Headers & Wire Housings Sabre 2Ckt Ver V0 Hdr w/oLk ShtTail
7.50 Sabre Connectors VERT HDR SMC, 2P without board lock
02P SABRE HEADER GLOW WIRE COMP
SABRE HEADER SINGLE ROW 2CIRCU
CONN, PCB HDR, 2POS, 1ROW, 7.5MM, THT; Pitch Spacing: 7.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431600102
  • 43160-0102.
  • 431600102