Descriptions of Molex 43045-2428 provided by its distributors.
Molex Micro-Fit 3.0 Wire-to-Board Connector 3.0mm Pitch 24-Pin Dual Row Right Angle TH
Conn Power HDR 24 POS 3mm Solder ST Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0™ Frame
Molex 430452428 Micro-fit Header 24 Pins 3mm Pitch Dual Row Gold
Header Connector, pcb Mount, recept,24 Con; |Molex 43045-2428
Pin Header, 24 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black
MOLEX 43045-2428 Microfit 3.0 Vert TH Hdr DR 15Au 24Ckt
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X12P VT AU
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PCB HDR, 24POS, 2ROW, 3MM, THT;
CONN, PCB HDR, 24POS, 2ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:24Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold