Molex 43045-2414

Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
$ 3.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2414.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-35.10%

CAD Models

Download Molex 43045-2414 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.051
$ 1.46
$ 1.46
Stock
53,494
161,370
161,370
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap
Header 2 Row Vertical Polarizing Peg 20Pin SMT/Glow Wire Tin Plate Kinked Leads
Conn Shrouded Header (4 Sides) HDR 20 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
TE Connectivity280521-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight
TE Connectivity499910-5
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity102160-5
AMP-Latch Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V

Descriptions

Descriptions of Molex 43045-2414 provided by its distributors.

Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
Pin Header, 24 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black
Micro-Fit 3.0 Connectors 24 CKT VERT HEADER
Pin and Socket Header PCB - Vertical 24P
MOLEX 43045-2414 Microfit 3.0 Vert Thrhole DR 30Au 24 Ckt
PLUG & SOCKET CONNECTOR, HEADER, 24 POSI;
HEADER 3.00MM, WTB, DUAL ROW, VERT,24W
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X12P VT
24pin 3mm 2 3mm Header,Locking Ramp 8A 760nm gold Black Through hole mounting 8.763mm(width)*8.77mm(height)
Microfit 3.0 Vert SMT/Clip DR Tin 24 Ckt
CONN, PCB HDR, 24POS, 2ROW, 3MM, THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452414
  • 43045-2414.
  • 43045-2414..
  • 430452414