Molex 43045-2406

Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle
$ 5.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2406.

element14 APAC

Datasheet1 page7 years ago

HQonline

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.97%

CAD Models

Download Molex 43045-2406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.165
$ 6.39
$ 6.39
Stock
23,820
10,443
10,443
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, 24 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, SMT
Micro-Fit 3.0 43045 Connector Header Surface Mount Right Angle 18-Position 0.118" (3.00mm)
Molex Micro-Fit 3.0 Header, 3.0mm Pitch, 20-Pin, Dual Row, Vertical, SMD
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount Right Angle, TSM Series
Amphenol Communications Solutions54202-S0810ALF
CONNECTOR BERGSTIK 0.10-54202-S0810ALF | Amphenol FCI (Amphenol CS) 54202S0810ALF
Amphenol Communications Solutions95278-401A26LF
26-Pin Header, Breakaway, Push-Pull, 3A, 2.54mm Pitch, 2μm Tin Plated, Black, SMD

Descriptions

Descriptions of Molex 43045-2406 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle
Header Connector, pcb Mount, recept,24 Con; |Molex 43045-2406
Pin Header, 24 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
Molex 3.0mmpitch24pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, surface
Headers & Wire Housings Microfit 3.0 RA SMT/Clip DR Tin 24 Ckt
Conn Wire to Board HDR 24 POS 3mm Solder RA SMD T/R
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 24POS, 2ROW, 3MM, SMT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452406
  • 430452406