Molex 43045-2009

Molex Micro-Fit 3.0 Header, 3.0mm Pitch, 20-Pin, Dual Row, Vertical, SMD
$ 3.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2009.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+15.02%

CAD Models

Download Molex 43045-2009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Wire to Board Header 18 Position 3mm Solder Right Angle Thru-Hole Micro-Fit 3.0
Connector Wire to Board Header 22 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle, TSM Series
Amphenol Communications Solutions54202-S0810ALF
CONNECTOR BERGSTIK 0.10-54202-S0810ALF | Amphenol FCI (Amphenol CS) 54202S0810ALF
Amphenol Communications Solutions54202-T0810ALF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Molex 43045-2009 provided by its distributors.

Molex Micro-Fit 3.0 Header, 3.0mm Pitch, 20-Pin, Dual Row, Vertical, SMD
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 20POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:20Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating
Pitch mm = 3 / Contacts = 20 / Rows = 2 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452009
  • 430452009
  • 430452009.