Molex 43045-2401

Micro-Fit 3.0 43045 ROHS3Compliant Board Lock Gold Connector Header 8A 600V 15.0muin 0.38mum
$ 6.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2401.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.33%

CAD Models

Download Molex 43045-2401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.013
$ 2.38
$ 2.38
Stock
11,341
176,521
176,521
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Board to Board HDR 24 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Header Push-Pull 2 24-Pin Male Pin Black TH 43mm L × 11.9mm H
Pin Header, 22 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
TE Connectivity5499345-5
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity5499913-5
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity6-103166-0
Conn Shrouded Header (4 Sides) M 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of Molex 43045-2401 provided by its distributors.

Micro-Fit 3.0 43045 ROHS3Compliant Board Lock Gold Connector Header 8A 600V 15.0muin 0.38mum
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black
Molex 3.0mmpitch24pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
CONN, R/A PCB HDR, 24POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452401
  • 430452401