Molex 43045-2212

Conn Power HDR 22 POS 3mm Solder ST Thru-Hole 22 Terminal 1 Port Micro-Fit 3.0™ Frame
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2212.

IHS

Datasheet2 pages6 years ago

Molex

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.66%

CAD Models

Download Molex 43045-2212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.59
$ 5.819
Stock
71,686
17,108
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
22
22
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-102977-1
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Molex 34690-0160 Stac64 Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tray
TE Connectivity146502-9
Header 2.54mm Pitch 2 Pos 18-Pin 25.4mm 2.54μm Pb/Sn Black TH 22.45mm L × 4.88mm H
Conn Board to Board HDR 24 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
TE Connectivity1-146505-4
Conn Board Stacker HDR 28 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-146503-3
26 Modii Hdr Drst Unshrd Stkg Rohs Compliant: No |Amp Te Connectivity 1-146503-3

Descriptions

Descriptions of Molex 43045-2212 provided by its distributors.

Conn Power HDR 22 POS 3mm Solder ST Thru-Hole 22 Terminal 1 Port Micro-Fit 3.0™ Frame
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 22 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
2x11P 22P Micro-Fit(MX 3.0) Tin 3mm 11 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Plugin,P=3mm Wire To Board Connector ROHS
CONN, PCB HDR, 22POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 22Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin
Pitch mm = 3 / Contacts = 22 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452212
  • 43045-2212.
  • 430452212