Molex 43045-2022

Micro-Fit 3.0 43045 ROHS3Compliant Board Lock Gold Connector Header 8A 600V 15.0muin 0.38mum
$ 5.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2022.

IHS

Datasheet1 page8 years ago

Molex

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-6.96%

CAD Models

Download Molex 43045-2022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HEADER,2 ROW, RIGHT-ANGLE, SNAP-IN LOCK,16 PIN, SMT/GLOW WIRE COMPATIBLE, GOLD PLATE
Micro-Fit 3.0 Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 3mm Pitch
Connector Wire to Board Header 24 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity5-103166-8
Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5499913-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5499914-4
Pin header, 20 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5499914-4

Descriptions

Descriptions of Molex 43045-2022 provided by its distributors.

Micro-Fit 3.0 43045 ROHS3Compliant Board Lock Gold Connector Header 8A 600V 15.0muin 0.38mum
Molex Wire-to-Board Connector, Micro-Fit 3.0 Series, 20P, 3mm Pitch, Right Angle, TH
Conn Wire to Board HDR 20 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0™ Tray
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
Headers & Wire Housings Microfit 3.0 RA PTH w/clip 15Au DR 20Ckt
CONN HEADER 20POS R/A GOLD T/H
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black
MICRO-FIT 3.0 RIGHT-ANGLE HEAD
HEADER, 3.0MM, R/A, 20WAY; Connector Type:Plug & Socket; Series:43045; Gender:Pin; No. of Contacts:20; No. of Rows:2; Pitch Spacing:3mm; Contact Gender:Header; Connector Mounting Orientation:PC Board; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Contact Plating:Gold; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Mounting Type:PC Board; No. of Ways:20; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452022
  • 430452022