Molex 43045-1806

Pin Header, 18 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
$ 4.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1806.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+10.64%

CAD Models

Download Molex 43045-1806 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.572
$ 5.24
$ 5.24
Stock
13,749
211,065
211,065
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
18
18
18
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
-
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

RECT CONN Header Male Pin Surface Mount, Right Angle 14 POS 3mm Solder Tin T/R
Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug
Molex Micro-Fit 3.0 Header, 3.0mm Pitch, 20-Pin, Dual Row, Vertical, SMD
.100 Terminal Strip Assembly 450 VAC 7 Amp Surface Mount Unshrouded Header 20.32mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle, TSM Series
Conn, Header, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-8760846

Descriptions

Descriptions of Molex 43045-1806 provided by its distributors.

Pin Header, 18 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug
Conn Power HDR 18 POS 3mm Solder RA SMD 18 Terminal 1 Port Micro-Fit 3.0™ T/R
MOLEX 43045-1806 Microfit 3.0 RA SMT/Clip DR Tin 18 Ckt
Molex 3.0mmpitch18pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, surface
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X09P RA SN
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 18 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 18POS, 2ROW, 3MM, SMT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451806
  • 430451806