Descriptions of Molex 43045-1627 provided by its distributors.
Pin Header, 16 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Connector, Header, 16Pos, 2Row, 3Mm; |Molex 43045-1627
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Connector, Header, Micro-Fit 3.0, 2x8Pos, Male, TH
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
Conn Wire to Board HDR 16 POS 3mm Solder ST Thru-Hole Tray
Avnet Japan
Pin Header, Power, 3 mm, 2 Rows,
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X08P VT
CONN, PCB HDR, 16POS, 2ROW, 3MM, THT;
CONN, PCB HDR, 16POS, 2ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin