Molex 43045-1620

Header,Locking Ramp 2 16pin Sliding lock Male Pin Black SMD mount 28.15mm*8.763mm*11.2mm
$ 5.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1620.

element14 APAC

Datasheet1 page7 years ago

Molex

HQonline

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-9.82%

CAD Models

Download Molex 43045-1620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.055
$ 2.897
$ 2.897
Stock
74,827
197,501
197,501
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

HEADER,2 ROW, VERTICAL, SOLDER TAB,16 PIN, SMT/GLOW WIRE COMPATIBLE, TIN PLATE
CONN; RECT; HEADER; 16 CIR; PCB; MICROFIT 3.0; VERTICAL; DUAL; SMT; W/TAB; GOLD
Micro-Fit 3 Surface Mount PCB Header, Right Angle, 16 Contacts, 2 Rows, 3mm Pitch
TE Connectivity5-147279-9
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD T/R
TE Connectivity966645-8
TE Connectivity 966645-8 AMPMODU Connector 16 Contacts Male Shrouded
TE Connectivity / AMP147734-7
Conn Socket Strip RCP 16 POS 2.54mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 43045-1620 provided by its distributors.

Header,Locking Ramp 2 16pin Sliding lock Male Pin Black SMD mount 28.15mm*8.763mm*11.2mm
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 16POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451620
  • 43045-1620.
  • 430451620
  • 430451620.