TE Connectivity 5-147279-9

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD T/R
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147279-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+8.35%

CAD Models

Download TE Connectivity 5-147279-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 3.3
Stock
27,669
240
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
Solder
Orientation
Vertical
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Header; 2.54mm Pitch; C-Grid; SMT; 2-Row; Vert; 16 Cir; Tin Plate; no PCB Locator Pegs
16pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD,P=2.54mm SMD mount
TE Connectivity1-969973-0
20 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Smt"
TE Connectivity969973-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD T/R
TE Connectivity969973-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 5-147279-9 provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD T/R
CONNECTOR, 16POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plate
Special Order: 16 MODII HDR DR SFMT B/A T&R L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-147279-9 | Internal Number: 5-147279-9 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147279-9 .