Molex 43045-1209

Connector Wire to Board Header 12 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1209.

Upverter

Datasheet2 pages6 years ago
Datasheet1 page7 years ago

TME

Sager Electronics

Molex

Farnell

Inventory History

3 month trend:
+0.45%

CAD Models

Download Molex 43045-1209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, 12 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, SMT
Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
Amphenol Communications Solutions54202-T08-06A
Board Connector, 12 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
2.54mm M20 SMT Connectors 06+06 DIL VERTICAL SMT HEADER TIN
Amphenol Communications Solutions95278-101A12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Molex 43045-1209 provided by its distributors.

Connector Wire to Board Header 12 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
CONN, RECT, HEADER, 12 CIR, PCB, MICROFIT 3.0, RT ANGLE, DUAL, SMT, W/TAB, TIN
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
2x6P 12P Micro-Fit(MX 3.0) Tin 3mm 6 -40℃~+105℃ 8.5A 2 3mm Brass Horizontal attachment SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
Pitch mm = 3 / Contacts = 12 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3
CONNECTOR, HEADER, 12POS, 2ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (07-Jul-2017); Colour: Black; Current Rating: 5A; De-mating Force: 3N; Flammability Rating: UL94V-0; Material: Glass Filled Polymer; Mating Force: 11.6N; No. of Mating Cycles: 30; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Voltage Rating VAC: 250V; Working Voltage: 250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451209
  • 430-45-1209
  • 43045-1209 .
  • 430451209
  • 430451209.