Descriptions of Molex 43045-1029 provided by its distributors.
10-Pin Header, Locking Ramp, 8A, 760nm, Gold, Black, TH, 19.15mm L × 8.77mm H
Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Header Connector, pcb Mount, recept,10 Con; |Molex 43045-1029
Conn, 10 Pos Header, Shrouded 0.118 (3.00Mm) Thru, Gold
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR 30Au 10Ckt
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black
MICRO-FIT 3.0 HEADER 10CIRCUIT
CONN, PCB HDR, 10POS, 2ROW, 3MM, THT;
CONN, PCB HDR, 10POS, 2ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold