Molex 43045-1019

Header, 2 Row, Vertical, Solder Tab, 10 Pin, Gold Plate, Smt/glow Wire Compatible
$ 2.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1019.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-6.88%

CAD Models

Download Molex 43045-1019 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Connector Wire to Board Header 10 Position 3mm Solder Straight SMD Embossed Tape and Reel
Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0™ T/R
TE Connectivity5-146130-4
TE Connectivity AMPMODU MOD II Header, 2.54mm Pitch, 10-Pin, Double Row, Right Angle, SMD
Amphenol Communications Solutions52601-S10-8LF
Header, 10-Pin 2.54mm Pitch, Push-Pull 3A, 380nm, Gold, Black, SMD, 20.06mm L × 8.76mm H
Amphenol Communications Solutions54202-G0805LF
Conn Unshrouded Header 10 POS 2.54mm Solder Straight Surface Mount

Descriptions

Descriptions of Molex 43045-1019 provided by its distributors.

HEADER,2 ROW, VERTICAL, SOLDER TAB,10 PIN, GOLD PLATE, SMT/GLOW WIRE COMPATIBLE
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 10POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gol
Pitch mm = 3 / Contacts = 10 / Rows = 2 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451019
  • 43045-1019.
  • 430451019