Descriptions of Molex 43045-0829 provided by its distributors.
Header, Locking Ramp 3mm 2 8-Pin 8A 760nm Gold Black TH 15.6464mm(L) × 7.366mm(W)
Pin Header, 8 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board, THT
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0™ Tray
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X04P VT
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
Microfit 3.0 Vert TH Hdr DR 30Au 8Ckt
WTB Connector, HEADER, 8POS, 2ROW, 3mm; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (15-Jan-2019)