Molex 43045-0815

RECT CONN Header Male Pin Surface Mount 8 POS 3mm Solder Tin T/R
$ 2.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0815.

IHS

Datasheet1 page10 years ago

HQonline

Molex

JRH Electronics

TME

Inventory History

3 month trend:
+21.69%

CAD Models

Download Molex 43045-0815 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0™ T/R
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Receptacle
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, SMT
Amphenol Communications Solutions54202-T0804LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount Straight
Conn Unshrouded Header M 8 POS 2.54mm Solder ST SMD Bag
Amphenol Communications Solutions95278-101-08LF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk

Descriptions

Descriptions of Molex 43045-0815 provided by its distributors.

RECT CONN Header Male Pin Surface Mount 8 POS 3mm Solder Tin T/R
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 8POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin P
Pitch mm = 3 / Contacts = 8 / Rows = 2 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450815
  • 43045-0815..
  • 430450815