Molex 43045-0806

Micro-Fit 3.0 Surface Mount PCB Header, Right Angle, 8 Contacts, 2 Rows, 3mm Pitch
$ 2.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0806.

IHS

Datasheet1 page7 years ago

Molex

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+23.42%

CAD Models

Download Molex 43045-0806 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 10 Contact(S), Male, Surface Mount Terminal, Receptacle
3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Right Angle,
PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 6 Rated current: 5 A
TE Connectivity5-147292-6
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
TE Connectivity5-146135-3
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity1241050-3
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 43045-0806 provided by its distributors.

Micro-Fit 3.0 Surface Mount PCB Header, Right Angle, 8 Contacts, 2 Rows, 3mm Pitch
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Press-fit Metal Retention Clip, 8 Circuits, Tin (Sn) Plating, Glow Wire Compatible
RECT CONN Header Male Pin Surface Mount, Right Angle 8 POS 3mm Solder Tin T/R
Pitch mm = 3 / Contacts = 8 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450806
  • 430-45-0806
  • 43045-0806.
  • 430450806
  • 430450806.