Molex 43045-0416

4pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 10.15mm*8.763mm*11.2mm
$ 1.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0416.

element14 APAC

Datasheet1 page7 years ago

Molex

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+6.59%

CAD Models

Download Molex 43045-0416 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.939
$ 1.484
$ 1.484
Stock
151,998
136,592
136,592
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Wire to Board Header 4 Position 3mm Solder Straight SMD Tape and Reel
CONN, RECT, HEADER, 4 CIR, PCB, MICROFIT 3.0, RT ANGLE, DUAL, SMT, W/TAB, TIN
4-Pin 2.54mm Breakaway Header, Push-Pull 3A, 3.81μm Tin, Black, SMD, 5.08mm L × 5.08mm H
Amphenol Communications Solutions95278-801A04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions95278-101-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik®
Amphenol Communications Solutions95278-401A04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R

Descriptions

Descriptions of Molex 43045-0416 provided by its distributors.

4pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 10.15mm*8.763mm*11.2mm
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
Pin Header, 4 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board, SMT
PCB Connector HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X02P VT
Cross Referenced to MOLEX - Part MOL43045-0416.R
BEAU Microfit 3.0 Vert SMT/Clip DR 15Au 4 Ckt
CONN, PCB HDR, 4POS, 2ROW, 3MM, SMT;
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450416
  • 430450416