Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43045-0229

Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0229.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.25%

CAD Models

Download Molex 43045-0229 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.977
$ 0.512
Stock
38,927
508,600
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
-
2
Number of Rows
2
2
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-06-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Wire to Board Header 2 Position 3mm Pitch Solder Straight Through-Hole Tray
HEADER 2 ROW VERTICAL POLARIZING PEG 8 PIN GOLD PLATE SMT/GLOW WIRE KINKED LEADS
Pin Header, Power, 3 mm, 2 Rows, 6 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity146501-1
Conn Board Stacker HDR 2 POS Solder ST Thru-Hole
TE Connectivity146503-1
Conn Board Stacker HDR 2 POS Solder ST Thru-Hole
TE Connectivity146498-1
Conn Board Stacker HDR 2 POS Solder ST Thru-Hole

Descriptions

Descriptions of Molex 43045-0229 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Molex 43045-0229 Headers & Wire Housings, Microfit 3.0 V Th Header Dual Row, 30Au 2 Circuit,
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black
CONN, PCB HDR, 2POS, 2ROW, 3MM, THT; Pitch Spacing: -; No. of Contacts: 2Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450229
  • 430450229