Molex 43030-0006

Molex 430300006 Micro-fit Female Crimp Terminal Gold Plated 26-30 AWG
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43030-0006.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+142%

CAD Models

Download Molex 43030-0006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-794607-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 43030-0006 provided by its distributors.

Molex 430300006 Micro-fit Female Crimp Terminal Gold Plated 26-30 AWG
Connector Accessory, 0.05in Max Cable Dia, Contact, Phosphor Bronze
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Tin
Molex 43030-0006 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 30-26 AWG, 43030 Series, Reel
Contact SKTCrimp STCable Mount 26-30AWG Micro-Fit 3.0™ Reel
Contact, Micro-Fit 3.0T, 43030 Series, S; |Molex 43030-0006
Molex Gold plated crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.1mm², min0.05mm²
Headers & Wire Housings MICROFIT 3.0 CRMP 26-30AWG FE
Cross Referenced to MOLEX - Part MOL43030-0006
CUT STRIP - MICROFIT 3.0 F CRP TERM CHN 30 AU 26-3
Crimp Terminal, Female, Gold, 30 ... 26AWG
Power Socket Contact Gold 26-30 AWG Crimp
MicroFit 3.0 F Crp Term Lse Tin 20-24
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
CONN SOCKET 26-30AWG CRIMP GOLD
CONTACT, SOCKET, 30-26AWG, CRIMP; Product Range:Micro-Fit 3.0 43030 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Micro-F

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430300006
  • 43-03-00006
  • 43030-0006.
  • 430300006