Descriptions of Molex 43025-0408 provided by its distributors.
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 3 mm, 43025 Series, Nylon, Micro-Fit 3.0, Black
MICRO-FIT 3.0 SERIES 3MM PITCH 4WAY 2 ROW FEMALE STRAIGHT PCB CONN HOUSING 43025
Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Conn Housing RCP 4 POS 3mmCrimp STCable Mount Black Micro-Fit 3.0™ Bag
Molex Connector housing, 4road, 3mmPitch, 2line
Molex 430250408 Micro-fit 4-pin Socket 3mm Spacing Black 1pc Bag
Micro-Fit 3.0 Housing, Receptacle, 4 Poles, 2 Rows, 3mm Pitch
CONNECTOR, MICRO-FIT, RECEPTACLE 4 CIRCUIT
Headers & Wire Housings MICRO-FIT 3.0 REC 02X02P GLO
Cross Referenced to MOLEX - Part MOL43025-0408
MOLEX 43025-0408 MicroFit 3.0 DR Rcpt 4Ckt HF
-40℃~+105℃ 3mm 2x2P Micro-Fit(MX 3.0) 2 2 3mm With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, RCPT, 4POS, 3MM, BLACK;
04P MICROFIT 3.0 DUAL ROW HOUSI
CONN HOUSING, RCPT, 4POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43025 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc