Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 42820-6213

Conn, Rect, Header, Pcb, Rt Angle, 10.00 Mm Pitch, 6, W-2-B, Black
$ 13.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-6213.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.20%

CAD Models

Download Molex 42820-6213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-04-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn, Rect, Header, PCB, Rt Angle, 10.00 mm Pitch, 5, W-2-B, Black
Mini-Fit Sr 42819 ROHS3Compliant Board Lock Gold Connector Header 30.0muin 0.76mum
TE Connectivity / AMP556882-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity556882-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / AMP556882-7
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Power Connector, 0+6 Contact(s), Female, Press Fit Terminal, Receptacle

Descriptions

Descriptions of Molex 42820-6213 provided by its distributors.

CONN, RECT, HEADER, PCB, RT ANGLE, 10.00 MM PITCH, 6, W-2-B, BLACK
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 6 Circuits, 3.50mm Tail Length, for 1.57mm PCB, 0.76µm Gold (Au) Plating, with Clip
Molex 10.0mmpitch6pSingle row pin header Wire-to-board connector, Mini-Fit Sr.series, right angle, Through hole mounting
CONN, R/A PCB HDR, 6POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42820 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 042820-6213
  • 0428206213
  • 428206213