Descriptions of Molex 42819-5213 provided by its distributors.
Mini-Fit Sr 42819 ROHS3Compliant Board Lock Gold Connector Header 30.0muin 0.76mum
CONN, RECT, HEADER, PCB, 10.00 MM PITCH, 5, W-2-B, VERTICAL, BLACK
Pin Header, 5 Contacts, 1 Row, 10mm, Gold, 50A, Straight, Shrouded, Copper Alloy, Wire-to-Board, THT
Conn Power HDR 5 POS 2.54mm Solder ST Thru-Hole 5 Terminal 1 Port Frame
Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 5 Circuits
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
5pin 10mm 1 Header,Locking Ramp 50A 760nm gold Black Through hole mounting 53.82mm(Length)*14.1mm(height)
Headers & Wire Housings MINI-FIT SR HDR 05P VT AU
MiniFit Sr Hdr Vert 062 Clip 5 Ckt Gold
P=10.00mm Cold-pressed Terminals ROHS
CONN, PCB HDR, 5POS, 1ROW, 10MM, THT;
10.00MM PITCH MINI-FIT SR 5CIR
CONN, PCB HDR, 5POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42819 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold