What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 41671-0026

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bulk

$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41671-0026.

IHS

Datasheet9 pages7 years ago

Molex

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.08
$ 0.716
Stock
3,054
12,433
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 26-61-4040 KK 396 Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating
KK 396 Header, Vertical, Friction Lock, 4 Circuits, 0.76µm Gold (Au) Selective Plating
KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 4 Circuits
TE Connectivity3-641208-4
Conn Wire to Board HDR 4 POS 3.18mm Solder ST Top Entry Thru-Hole Package
TE Connectivity641120-4
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole
TE Connectivity280610-2
TE Connectivity 280610-2 Pin Header Male Single In Line 3.96 mm Unshrouded

Descriptions

Descriptions of Molex 41671-0026 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bulk
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Headers & Wire Housings KK 156 Hdr Assy FrLk Bkwy 04 ckt 30 SAu
CONN BKWY HEADER 4POS STR GOLD
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 4 Circuits, 0.76µm Gold (Au) Plating, 4.37mm Tail Length, 11.43mm Mating Pin Length

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0416710026
  • 416710026
  • A-41671-C04A228