What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 41671-0003

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag

$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41671-0003.

Molex

Datasheet2 pages13 years ago
Technical Drawing8 pages13 years ago
Datasheet8 pages17 years ago

IHS

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-2.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.716
$ 1.08
Stock
18,249
2,938
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Header, Vertical, Friction Lock, 4 Circuits, 0.38µm Gold (Au) Selective Plating
Molex 26-61-4040 KK 396 Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating
KK 396 Breakaway Header, Right-Angle with Friction Lock, 4 Circuits, Gold (Au) Plating
TE Connectivity3-641208-4
Conn Wire to Board HDR 4 POS 3.18mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-1318300-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 41671-0003 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
4pin 3.96mm 1 Breakaway,Friction Lock,Header 7A 380nm gold Black Through hole mounting
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Headers & Wire Housings HDR VT 1X04P .156 450/172 15AU
Cross Referenced to MOLEX - Part MOL41671-0003
Conn, Hdr, Molex 41671-0003; |Molex 41671-0003
3.96 MM BREAKAWAY HEADER 04 CK
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 4 Circuits, 0.38µm Gold (Au) Plating, 4.37mm Tail Length, 11.43mm Mating Pin Length
KK 156 Hdr Assy FrLk Bkwy 04 ckt 15 SAu
.156 K.K. Connectors 3.96 BRKWY HDR 4P
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0416710003
  • 416710003
  • A-41671-C04A208